• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 79 3808 45 08 Sensor/actuator connector (pre-fab) M8 Socket, straight 5.00 m No. of pins (RJ): 8 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
M8 socket, straight
Connection side B
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Approvals: UL, CSA
Type

79 3808 45 08

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket, straight

Connector standard

Sensor connector

Connection side A

M8 socket, straight

Connection side B

Cable, open end

No. of pins

8

Cable length

5.00 m

Jacket material

PVC

Nominal voltage

30 V

Nominal current

1.50 A

Nominal current - rounded value

1.5 A

Connector cross-section (max.)

0.25 mm²

Factory colour

Black

Thread type connection side

M8

Cable colour

Grey

Contact material

CuZn

IP67

Min. temperature

-25 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

79 3808 45 08

Content

1 pc(s)

24

Cable diameter (details)

6 mm

Documents & Downloads

Datasheet

Datasheet 394226 binder 79 3808 45 08 Sensor/actuator connector (pre-fab) M8 Socket, straight 5.00 m No. of pins (RJ): 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 394226 binder 79 3808 45 08 Sensor/actuator connector (pre-fab) M8 Socket, straight 5.00 m No. of pins (RJ): 8 1 pc(s)

Information

Information 394226 binder 79 3808 45 08 Sensor/actuator connector (pre-fab) M8 Socket, straight 5.00 m No. of pins (RJ): 8 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)