• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99-0076-100-03-20 Bullet connector Socket, straight Total number of pins: 3 Series (round connectors): 711 1 pc(s

Image similar
Product type
Bullet connector
Connector type
Socket, straight
Total no. of pins
3
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sub miniature circular connectors series 711

  • IP40

Technical specifications

Type

99-0076-100-03-20

Product type

Bullet connector

Connector type

Socket, straight

Total no. of pins

3

Connection

Soldering

Content

1 pc(s)

Max. temperature

+125 °C

Nominal current

4 A

Min. temperature

-55 °C

Nominal current - rounded value

4 A

Seal

Screw cap

Nominal voltage

125 V

Contact material

Au (gold)

Cable Ø (max.)

4 mm

Cable Ø up to

3 mm

Case material

CuZn

24

Connection angle

180°

Weight

8 g

Manufacturer part #

99-0076-100-03-20

Cable Ø range

3 - 4 mm

Number of pins

3

Length

32 mm

(Ø)

11.5 mm

max. cross section

0.25 mm²

Cross-section range

0.25 mm² (max)

IP40

Series

711

Type

Cable socket

Nominal voltage (details)

125 V

Contamination level

1

Connection

Soldered connection

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 3214332 binder 99-0076-100-03-20 Bullet connector Socket, straight Total number of pins: 3 Series (round connectors): 711 1 pc(s

User & Safety Instructions

User & Safety Instructions 3214332 binder 99-0076-100-03-20 Bullet connector Socket, straight Total number of pins: 3 Series (round connectors): 711 1 pc(s

Description

Connector with screw
Protection :IP 40
Compatible to connector Series 702 and 712

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.