• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder Bullet connector Socket, straight Total number of pins: 8 Series (round connectors): 711 20 pc(s)

Image similar
Product type
Bullet connector
Connector type
Socket, straight
Total no. of pins
8
Connection
Soldering
Content
20 pc(s)
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.25 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sub miniature circular connectors series 711

  • IP40

Technical specifications

Product type

Bullet connector

Connector type

Socket, straight

Total no. of pins

8

Connection

Soldering

Content

20 pc(s)

Max. temperature

+85 °C

Nominal current

1 A

Min. temperature

-25 °C

Nominal current - rounded value

1 A

Seal

Screw cap

Nominal voltage

125 V

Contact material

Au (gold)

Cable Ø (max.)

4 mm

Cable Ø up to

3 mm

Case material

CuZn

26

Connection angle

180°

Weight

8 g

Cable Ø range

3 - 4 mm

Number of pins

8

Length

32 mm

(Ø)

11.5 mm

max. cross section

0.14 mm²

Cross-section range

0.14 mm² (max)

IP40

Series

711

Type

Cable socket

Nominal voltage (details)

125 V

Contamination level

1

Connection

Soldered connection

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 1657307 binder Bullet connector Socket, straight Total number of pins: 8 Series (round connectors): 711 20 pc(s)

Description

Connector with screw
Protection :IP 40
Compatible to connector Series 702 and 712

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.