• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99-0475-102-07 Series 711 Sub Miniature Circular Connector

1/2
Image similar
Product type
Bullet connector
Connector type
Plug, straight
Total no. of pins
7
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 19.99
-10 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

binder 99-0475-102-07 Series 711 Sub Miniature Circular Connector

  • IP40

Technical specifications

Type

99-0475-102-07

Product type

Bullet connector

Connector type

Plug, straight

Total no. of pins

7

Connection

Soldering

Content

1 pc(s)

Max. temperature

+80 °C

Nominal current

20 A

Min. temperature

-25 °C

Nominal current - rounded value

20 A

Seal

Screws

Nominal voltage

690 V

Contact material

Au (gold)

Cable Ø (max.)

5 mm

Cable Ø up to

4 mm

26

Connection angle

180°

Manufacturer part #

99-0475-102-07

Cable Ø range

4 - 5 mm

Number of pins

7

max. cross section

0.14 mm²

Cross-section range

0.14 mm² (max)

IP40

Series

711

Type

Cable connector

Nominal voltage (details)

125 V

Contamination level

1

Connection

Soldering

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 569881 binder 99-0475-102-07 Series 711 Sub Miniature Circular Connector

User & Safety Instructions

User & Safety Instructions 569881 binder 99-0475-102-07 Series 711 Sub Miniature Circular Connector

Description

· Connector with screw locking
· Protection class IP40
· Cable gland with integrated strain relief
· Compatible to connector series 712.

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)