• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99 9211 050 04 Micro DIN connector Sleeve plug Total number of pins: 4 1 pc(s)

1/6
Image similar
Product type
Micro DIN connector
Connector type
Sleeve plug
Total no. of pins
4
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 9.99
-35 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

99 9211 050 04

Product type

Micro DIN connector

Connector type

Sleeve plug

Total no. of pins

4

Connection

Soldering

Factory colour

Red

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

2.50 A

Min. temperature

-25 °C

Nominal current - rounded value

2.5 A

Leading contact (PE)

No

Nominal voltage

125 V

Contact material

Brass gold plated

Case material

PA (UL 94 V-0)

24

Connection angle

180°

Manufacturer part #

99 9211 050 04

Number of pins

4

max. cross section

0.25 mm²

Cross-section range

0.25 mm² (max)

IP67

Documents & Downloads

Datasheet

Datasheet 1665864 binder 99 9211 050 04 Micro DIN connector Sleeve plug Total number of pins: 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1665864 binder 99 9211 050 04 Micro DIN connector Sleeve plug Total number of pins: 4 1 pc(s)

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)