• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder Bullet connector Connector, straight Total number of pins: 8 Series (round connectors): 620 20 pc(s)

Image similar
Product type
Bullet connector
Connector type
Connector, straight
Total no. of pins
8
Connection
Soldering
Content
20 pc(s)
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.75 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Subminiature circular connectors with color-coding series 620

  • IP67

Technical specifications

Product type

Bullet connector

Connector type

Connector, straight

Total no. of pins

8

Connection

Soldering

Content

20 pc(s)

Max. temperature

+105 °C

Nominal current

1 A

Min. temperature

-55 °C

Nominal current - rounded value

1 A

Seal

Snap-in

Nominal voltage

63 V

Contact material

Au (gold)

Cable Ø (max.)

5 mm

Cable Ø up to

3 mm

24

Connection angle

180°

Cable Ø range

3 - 5 mm

Colour code

Blue

Number of pins

8

max. cross section

0.25 mm²

Cross-section range

0.25 mm² (max)

IP67 (when connected)

Series

620

Documents & Downloads

Datasheet

Datasheet 1657583 binder Bullet connector Connector, straight Total number of pins: 8 Series (round connectors): 620 20 pc(s)

User & Safety Instructions

User & Safety Instructions 1657583 binder Bullet connector Connector, straight Total number of pins: 8 Series (round connectors): 620 20 pc(s)

Description

As a further expansion stage of the successful series 620 are cable plug and sockets with colored contact insert and flange connector immediately in the colors red, blue and green are available. It allows the user the possibility of color coding the commandments and the game room in relation to the design of the final product.

This text is machine translated.

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.