• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99 9226 050 08

Image similar
Product type
Bullet connector
Connector type
Connector, straight
Total no. of pins
8
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

binder 99 9226 050 08

  • IP67

Technical specifications

Type

99 9226 050 08

Product type

Bullet connector

Connector type

Connector, straight

Total no. of pins

8

Connection

Soldering

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

3 A

Min. temperature

-40 °C

Nominal current - rounded value

3 A

Seal

Snap-in

Nominal voltage

125 V

Contact material

Au (gold)

Cable Ø (max.)

5 mm

Cable Ø up to

3 mm

24

Connection angle

180°

Manufacturer part #

99 9226 050 08

Cable Ø range

3 - 5 mm

Colour code

Red

Number of pins

8

max. cross section

0.25 mm²

Cross-section range

0.25 mm² (max)

IP67 (when connected)

Series

620

Documents & Downloads

Datasheet

Datasheet 717924 binder 99 9226 050 08

User & Safety Instructions

User & Safety Instructions 717924 binder 99 9226 050 08

Description

As a further expansion stage of the successful series 620 are cable plug and sockets with colored contact insert and flange connector immediately in the colors red, blue and green are available. It allows the user the possibility of color coding the commandments and the game room in relation to the design of the final product.

This text is machine translated.

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)