• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ A-7745 PG floor bracket 2 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Floor earthing connection (without copper band)

  • Pin for M5 screw eyelet
  • Smooth cable 2.0 m
  • Screw eye M5
  • This text is machine translated.

Our service for you

Technical specifications

Product type

PG floor bracket

Type

A-7745

Factory colour

Yellow-green

Cable length

2 m

RoHS-compliant

Yes

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 2992414 BJZ A-7745 PG floor bracket 2 m

User & Safety Instructions

User & Safety Instructions 2992414 BJZ A-7745 PG floor bracket 2 m

More interesting products

(*All information is plus legal VAT)