• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ C-192 098 ESD PG plug incl. PG cable 1.50 m 10.3 mm stud and socket

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grounding module with cable

Our service for you

  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.
  • Symbol image for BJZ C-192 098 ESD PG plug incl. PG cable 1.50 m 10.3 mm stud and socket

Technical specifications

Product type

ESD PG plug

Type

C-192 098

Factory colour

Black

Features

incl. PG cable

Connection

10.3 mm stud and socket

Cable length

1.50 m

Protective resistor

1 MΩ

RoHS-compliant

Yes

Range of use

ESD

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 189437 BJZ C-192 098 ESD PG plug incl. PG cable 1.50 m 10.3 mm stud and socket

Certificate

Certificate 189437 BJZ C-192 098 ESD PG plug incl. PG cable 1.50 m 10.3 mm stud and socket

Description

Grounding device equipped with a 1 MW resistor for inexpensive and simple ESD ground connector on the Schuko socket

Features

  • 1 shock-dummy with 1.5 m cable
  • 1 push-button connection 10.3 mm.

More interesting products

(*All information is plus legal VAT)