• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ ESD transparent storage box (L x W x H) 24 x 14 x 13 cm A-32341

1/4
Collection
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SAFE-STAT storage box, 240 x 140 x 130 mm, yellow

  • Material: Polyethylene
  • Leakage resistance: Greater than 109 Ω
  • Temperature resistance --40°C to +80°C.
  • Label holder
  • Surrounding stacking edge
  • Handgrip
  • Suspension strip

Our service for you

Technical specifications

Product type

ESD transparent storage box

Type

A-32341

Factory colour

Yellow

Material

Polyethylene (PE)

Compartments

1

Compartment(s)

1

Length

24 cm

Width

14 cm

Height

13 cm

Dim

(L x W x H) 24 x 14 x 13 cm

RoHS-compliant

Yes

Range of use

ESD

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2992365 BJZ ESD transparent storage box (L x W x H) 24 x 14 x 13 cm A-32341

User & Safety Instructions

User & Safety Instructions 2992365 BJZ ESD transparent storage box (L x W x H) 24 x 14 x 13 cm A-32341

Description

ESD storage boxes can solve almost every storage and order problem. Components, screws, nails, bulk materials, small parts, etc., can be stored and transported in the storage view boxes clearly and within reach. The storage view boxes are made of impact-resistant and shock-resistant polyethylene.

This text is machine translated.

What kind of ESD Storage & Packaging are you looking for?

More interesting products

(*All information is plus legal VAT)