
Total (€ 2.99 / piece)
€ 3.79
-21 %
€ 2.99
incl. VAT
14-day return policy included
Highlights & Details
BKL Electronic 0204005 Mini DIN connector Plug, straight Number of pins: 7 Black 1 pc(s)
- Mini DIN connector
- Plug, straight
Our service for you
Technical specifications
- Type
Connector
- Product type
Mini DIN connector
- Connector type
Plug, straight
- Factory colour
Black
- Connection
Soldering
- Number of pins
7
- Contact material
Nickel plated
- Manufacturer part #
0204005
- Type
0204005
- Content
1 pc(s)
- Bend relief
Yes
- Nominal voltage
34 V
- Nominal current
3 A
- Pins
7
- Connection
Soldering
- Seal
None
Documents & Downloads
Datasheet
Datasheet 731781 BKL Electronic 0204005 Mini DIN connector Plug, straight Number of pins: 7 Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 731781 BKL Electronic 0204005 Mini DIN connector Plug, straight Number of pins: 7 Black 1 pc(s)
Description
Mini DIN connector in plastic.
The plug connectors are not suitable for high voltage networks as defined by VDE.
The plug connectors are not suitable for high voltage networks as defined by VDE.

























