
Number
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
14-day return policy included
Highlights & Details
BKL Electronic 0401218 0401218 BNC connector Plug, right angle 50 Ω 1 pc(s)
- The plug socket - name, according to the shape of the inner conductor defined.
Our service for you
Technical specifications
- Cable category
RG 58 C/U
- Product type
BNC connector
- Connector type
Plug, right angle
- Impedance
50 Ω
- Connection
Soldering
Crimp
- Content
1 pc(s)
- Cable Ø
5 mm
- Manufacturer part #
0401218
- Insulation material
PTFE
- Material (details)
Brass nickel plated
- RoHS-compliant
Yes
- Type
0401218
- Seal type
Bayonet
- Connection
Solder/crimp
- Seal
Bayonet lock
Documents & Downloads
Datasheet
Datasheet 735183 BKL Electronic 0401218 0401218 BNC connector Plug, right angle 50 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 735183 BKL Electronic 0401218 0401218 BNC connector Plug, right angle 50 Ω 1 pc(s)
Description
Inner conductor is soldered · The shielding is crimped.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 119.06€ 118.06*
What kind of HF Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























