• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0404006/D 0404006/D N connector Plug, straight 50 Ω 1 pc(s)

Image similar
Cable category
RG 58
RG 9/U
Product type
N connector
Connector type
Plug, straight
Impedance
50 Ω
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL Electronic 0404006/D 0404006/D N connector Plug, straight 50 Ω 1 pc(s)

  • The plug socket - name, according to the shape of the inner conductor defined.

Our service for you

Technical specifications

Cable category

RG 58

RG 9/U

Product type

N connector

Connector type

Plug, straight

Impedance

50 Ω

Connection

Soldering

Content

1 pc(s)

Cable Ø

5 mm

Max. frequency

4 GHz

Front panel thickness

3.5 mm

Manufacturer part #

0404006/D

Material (details)

Brass nickel plated

RoHS-compliant

Yes

Temperature range

-55 to 150 °C

Type

0404006/D

Type

Straight plug

Frequency range

up to 4 GHz

Test voltage

2500 V

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 252506 BKL Electronic 0404006/D 0404006/D N connector Plug, straight 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 252506 BKL Electronic 0404006/D 0404006/D N connector Plug, straight 50 Ω 1 pc(s)

Description


N-plug connector are coaxial plug connectors with screw locking for high frequency till about 11 GHz.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 115.77*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)