• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0404027 0404027 N connector Socket, vertical vertical 50 Ω 1 pc(s)

Image similar
Product type
N connector
Connector type
Socket, vertical vertical
Impedance
50 Ω
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

122 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.99
-6 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL Electronic 0404027 0404027 N connector Socket, vertical vertical 50 Ω 1 pc(s)

  • The plug socket - name, according to the shape of the inner conductor defined.

Our service for you

Technical specifications

Product type

N connector

Connector type

Socket, vertical vertical

Impedance

50 Ω

Connection

Soldering

Content

1 pc(s)

Max. frequency

11 GHz

Front panel thickness

3.5 mm

Manufacturer part #

0404027

Material (details)

Brass nickel plated

RoHS-compliant

Yes

Temperature range

-55 to 150 °C

Type

0404027

Type

Flange mounting

Frequency range

Up to 0 – 11 GHz

Type

UG-58A

Connection

Solder

Documents & Downloads

Datasheet

Datasheet 252590 BKL Electronic 0404027 0404027 N connector Socket, vertical vertical 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 252590 BKL Electronic 0404027 0404027 N connector Socket, vertical vertical 50 Ω 1 pc(s)

Description


N connectors are screw-locking coaxial connectors for high frequencies up to 11 GHz.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 113.98€ 113.48*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)