• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0404053 0404053 N connector Terminator 50 Ω 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
N connector
Connector type
Terminator
Impedance
50 Ω
Connection
Connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

217 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Product type

N connector

Connector type

Terminator

Impedance

50 Ω

Connection

Connector

Content

1 pc(s)

Case material

Brass

Manufacturer part #

0404053

Insulation material

Delrin

Contact material

Silver

RoHS-compliant

Yes

Type

0404053

Seal type

Screw-on

Documents & Downloads

Datasheet

Datasheet 2103904 BKL Electronic 0404053 0404053 N connector Terminator 50 Ω 1 pc(s) Piece

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 115.98*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)