• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0404064 0404064 N connector Socket, straight 50 Ω 1 pc(s)

Image similar
Cable category
RG 213
Product type
N connector
Connector type
Socket, straight
Impedance
50 Ω
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL Electronic 0404064 0404064 N connector Socket, straight 50 Ω 1 pc(s)

  • The plug socket - name, according to the shape of the inner conductor defined.

Our service for you

Technical specifications

Cable category

RG 213

Product type

N connector

Connector type

Socket, straight

Impedance

50 Ω

Connection

Soldering

Content

1 pc(s)

Cable Ø

10.30 mm

Front panel thickness

3.5 mm

Manufacturer part #

0404064

Material (details)

Nickel-plated brass

RoHS-compliant

Yes

Temperature range

-40 - +80 °C

Type

0404064

Type

Coupling

Connection

Crimp

Documents & Downloads

Datasheet

Datasheet 743098 BKL Electronic 0404064 0404064 N connector Socket, straight 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 743098 BKL Electronic 0404064 0404064 N connector Socket, straight 50 Ω 1 pc(s)

Description

N connectors are screw-locking coaxial connectors for high frequencies up to 11 GHz.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 109.28*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)