• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0404066 0404066 N connector Plug, straight 50 Ω 1 pc(s) Piece

Image similar
Packaging type
Piece
Cable category
Belden H155
Product type
N connector
Connector type
Plug, straight
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

127 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N-Plug connection

  • The plug socket - name, according to the shape of the inner conductor defined.

Our service for you

Technical specifications

Packaging type

Piece

Cable category

Belden H155

Product type

N connector

Connector type

Plug, straight

Impedance

50 Ω

Connection

Crimp

Content

1 pc(s)

Max. frequency

6 GHz

Front panel thickness

3.5 mm

Manufacturer part #

0404066

Material (details)

Brass, nickel plated

RoHS-compliant

Yes

Temperature range

-40 - +80 °C

Type

0404066

Seal type

Screw-on

Documents & Downloads

Datasheet

Datasheet 1389593 BKL Electronic 0404066 0404066 N connector Plug, straight 50 Ω 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1389593 BKL Electronic 0404066 0404066 N connector Plug, straight 50 Ω 1 pc(s) Piece

Description

N connectors are screw-locking coaxial connectors for high frequencies up to 11 GHz.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 112.98*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)