
Image similar
RG 174 U
RG 316/U
SMA connector
Plug, straight
50 Ω
Crimp
1 pc(s)
3.20 mm
Brass nickel plated
0409004
PTFE
Yes
0409004
Datasheet 1389617 BKL Electronic 0409004 0409004 SMA connector Plug, straight 50 Ω 1 pc(s)
User & Safety Instructions 1389617 BKL Electronic 0409004 0409004 SMA connector Plug, straight 50 Ω 1 pc(s)
€ 59.48*
The necessary accessories are required to use the article as described.