• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0409027 0409027 SMA connector Socket, vertical vertical 50 Ω 1 pc(s)

Image similar
Cable category
RG 188
RG 174
Product type
SMA connector
Connector type
Socket, vertical vertical
Impedance
50 Ω
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounted SMA socket

  • In reverse, the reverse connector type specified.
  • This text is machine translated.

Our service for you

Technical specifications

Cable category

RG 188

RG 174

Product type

SMA connector

Connector type

Socket, vertical vertical

Impedance

50 Ω

Connection

Soldering

Content

1 pc(s)

Max. frequency

18 GHz

Case material

Brass gold plated

Manufacturer part #

0409027

Insulation material

PTFE

RoHS-compliant

Yes

Type

0409027

Documents & Downloads

Datasheet

Datasheet 1521231 BKL Electronic 0409027 0409027 SMA connector Socket, vertical vertical 50 Ω 1 pc(s)

Description

SMA plug connectors are used mainly for applications in the frequency ranges 1 GHz to 18/26.5 GHz (depending upon the design). SMA stands for Sub-Miniature-A. The plug connectors are considered as male and the socket as female, depending upon the design of the inner conductor as metallic pin or as metallic pipe. The (8 mm) screw lock generates high mechanical strength.

This text is machine translated.

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.