• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0409060 0409060 SMA connector Plug, horizontal mount 50 Ω 1 pc(s)

Product type
SMA connector
Connector type
Plug, horizontal mount
Impedance
50 Ω
Connection
Print
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

200 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMA connector

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Our service for you

Technical specifications

Product type

SMA connector

Connector type

Plug, horizontal mount

Impedance

50 Ω

Connection

Print

Content

1 pc(s)

Front panel thickness

8.4 mm

Case material

Brass gold plated

Manufacturer part #

0409060

Insulation resistance

5000 MΩ

Insulation material

PTFE

Material (details)

Gold-plated brass

RoHS-compliant

Yes

Type

0409060

Type

Mounted connector

Frequency range

0 - 12.4 GHz

Contact resistance

3 mΩ

Fitting method

90° PCB mounting

Connection

PCB

Documents & Downloads

Datasheet

Datasheet 744318 BKL Electronic 0409060 0409060 SMA connector Plug, horizontal mount 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 744318 BKL Electronic 0409060 0409060 SMA connector Plug, horizontal mount 50 Ω 1 pc(s)

Description


SMA plug connectors are used mainly for applications in the 1 GHz to 18/26.5 GHz frequency ranges (depending upon the design). SMA stands for subminiature-A. The plug connectors are considered as male and the sockets as female and are not dependant upon the design of the inner conductor as metallic pin or as metallic pipe. The (8 mm) screw lock provides high mechanical strength.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 110.48*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)