• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0409089 0409089 SMA connector Socket, straight 50 Ω 1 pc(s)

Image similar
Cable category
RG 58 C/U
Product type
SMA connector
Connector type
Socket, straight
Impedance
50 Ω
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

158 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMA plug for crimping, 50 ohm

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Our service for you

Technical specifications

Cable category

RG 58 C/U

Product type

SMA connector

Connector type

Socket, straight

Impedance

50 Ω

Connection

Crimp

Content

1 pc(s)

Cable Ø

5 mm

Max. frequency

12.4 GHz

Case material

Brass gold plated

Manufacturer part #

0409089

Insulation resistance

5000 MΩ

Insulation material

PTFE

Material (details)

Gold-plated brass

RoHS-compliant

Yes

Type

0409089

Frequency range

0 - 12.4 GHz

Connection

Crimp

Documents & Downloads

Datasheet

Datasheet 736464 BKL Electronic 0409089 0409089 SMA connector Socket, straight 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 736464 BKL Electronic 0409089 0409089 SMA connector Socket, straight 50 Ω 1 pc(s)

Description

SMA plug connectors are used mainly for applications in the frequency ranges 1 GHz to 18/26.5 GHz (depending upon the design). SMA stands for Sub-Miniature-A. The plug connectors are considered as male and the socket as female, depending upon the design of the inner conductor as metallic pin or as metallic pipe. The (8 mm) screw lock generates high mechanical strength.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.47*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)