• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0409076 0409076 SMA connector Plug, straight 50 Ω 1 pc(s)

Cable category
RG 174 U
Product type
SMA connector
Connector type
Plug, straight
Impedance
50 Ω
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

241 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 5.99
-20 %
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMA connectors

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Our service for you

Technical specifications

Cable category

RG 174 U

Product type

SMA connector

Connector type

Plug, straight

Impedance

50 Ω

Connection

Crimp

Content

1 pc(s)

Cable Ø

2.90 mm

Max. frequency

12.4 GHz

Case material

Brass gold plated

Manufacturer part #

0409076

Insulation resistance

5000 MΩ

Insulation material

PTFE

Material (details)

Brass, gold plated

RoHS-compliant

Yes

Type

0409076

Frequency range

0 - 12.4 GHz

Contact resistance

3 mΩ

Connection

Crimp

Cable diameter (details)

3.3 mm

Documents & Downloads

Datasheet

Datasheet 742740 BKL Electronic 0409076 0409076 SMA connector Plug, straight 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 742740 BKL Electronic 0409076 0409076 SMA connector Plug, straight 50 Ω 1 pc(s)

Description


SMA plug connectors are used mainly for applications in the frequency ranges 1 GHz to 18/26.5 GHz (depending upon the design). SMA stands for subminiature A. The plug connectors are called male and the sockets female whether the inner conductor is designed as a metal pin or as a metal tube. The (8 mm) screw lock generates high mechanical strength.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.94€ 63.74*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)