• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0416322 0416322 SMA adapter MCX plug - SMA plug 1 pc(s)

Image similar
Product type
SMA adapter
Type A
MCX plug
Type B
SMA plug
Connector type
Adapter, straight
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMA adapter 50 Ω

  • MCX plug - SMA plug

Our service for you

Technical specifications

Product type

SMA adapter

Type A

MCX plug

Type B

SMA plug

Connector type

Adapter, straight

Impedance

50 Ω

Content

1 pc(s)

Case material

Brass gold plated

Manufacturer part #

0416322

Insulation material

PTFE

RoHS-compliant

Yes

Type

0416322

Frequency range

100/200 MHz (not polarised/polarised) Hz

Documents & Downloads

Datasheet

Datasheet 1460739 BKL Electronic 0416322 0416322 SMA adapter MCX plug - SMA plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1460739 BKL Electronic 0416322 0416322 SMA adapter MCX plug - SMA plug 1 pc(s)

Description

SMA-plug connector in industrial quality made of passivated rust-free steel. Contacts: Plug: gold-plated brass Socket: Beryllium copper gold-plated.

What kind of HF Adapters are you looking for?