• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0419020 0419020 SMA reverse polarity adapter SMA reverse polarity plug - SMA reverse polarity plug 1 pc(s

Product type
SMA reverse polarity adapter
Type A
SMA reverse polarity plug
Type B
SMA reverse polarity plug
Connector type
Adapter, straight
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 6.99
-14 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL Electronic 0419020 0419020 SMA reverse polarity adapter SMA reverse polarity plug - SMA reverse polarity plug 1 pc(s)

  • SMA reverse polarity plug - SMA reverse polarity plug

Technical specifications

Product type

SMA reverse polarity adapter

Type A

SMA reverse polarity plug

Type B

SMA reverse polarity plug

Connector type

Adapter, straight

Impedance

50 Ω

Content

1 pc(s)

Case material

Brass gold plated

Manufacturer part #

0419020

Insulation material

PTFE

RoHS-compliant

Yes

Type

0419020

Type

SMA reverse connector to SMA reverse socket

Frequency range

100/200 MHz (not polarised/polarised) Hz

Connection

-

Documents & Downloads

Datasheet

Datasheet 734184 BKL Electronic 0419020 0419020 SMA reverse polarity adapter SMA reverse polarity plug - SMA reverse polarity plug 1 pc(s

User & Safety Instructions

User & Safety Instructions 734184 BKL Electronic 0419020 0419020 SMA reverse polarity adapter SMA reverse polarity plug - SMA reverse polarity plug 1 pc(s

Description

SMA-plug connector in industrial quality made of passivated rust-free steel. Contacts: Plug: gold-plated brass Socket: Beryllium copper gold-plated.

What kind of HF Adapters are you looking for?