• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0419100 0419100 SMA reverse polarity adapter SMA reverse polarity plug - SMA reverse polarity socket 1 pc

1/2
Packaging type
Piece
Product type
SMA reverse polarity adapter
Type A
SMA reverse polarity plug
Type B
SMA reverse polarity socket
Connector type
Adapter, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 10.99
-32 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL Electronic 0419100 0419100 SMA reverse polarity adapter SMA reverse polarity plug - SMA reverse polarity socket 1 pc(s) Piece

  • SMA reverse polarity plug - SMA reverse polarity socket

Our service for you

Technical specifications

Packaging type

Piece

Product type

SMA reverse polarity adapter

Type A

SMA reverse polarity plug

Type B

SMA reverse polarity socket

Connector type

Adapter, straight

Impedance

50 Ω

Content

1 pc(s)

Case material

Brass gold plated

Manufacturer part #

0419100

Insulation material

PTFE

RoHS-compliant

Yes

Type

0419100

Type

SMA-Reverse-connector to SMA-Reverse-socket

Frequency range

100/200 MHz (not polarised/polarised) Hz

Connection

-

Documents & Downloads

Datasheet

Datasheet 734118 BKL Electronic 0419100 0419100 SMA reverse polarity adapter SMA reverse polarity plug - SMA reverse polarity socket 1 pc

User & Safety Instructions

User & Safety Instructions 734118 BKL Electronic 0419100 0419100 SMA reverse polarity adapter SMA reverse polarity plug - SMA reverse polarity socket 1 pc

Description

SMA-plug connector in industrial quality made of passivated rust-free steel. Contacts: Plug: gold-plated brass Socket: Beryllium copper gold-plated.

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)