• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 0409037 0409037 SMA adapter SMA plug - N socket 1 pc(s) Piece

Packaging type
Piece
Product type
SMA adapter
Type A
SMA plug
Type B
N socket
Connector type
Adapter, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL Electronic 0409037 0409037 SMA adapter SMA plug - N socket 1 pc(s) Piece

  • SMA plug - N socket

Our service for you

Technical specifications

Packaging type

Piece

Product type

SMA adapter

Type A

SMA plug

Type B

N socket

Connector type

Adapter, straight

Impedance

50 Ω

Content

1 pc(s)

Case material

Brass nickel plated

Manufacturer part #

0409037

Insulation material

PTFE

RoHS-compliant

Yes

Type

0409037

Type

SMA plug to N socket

Frequency range

100/200 MHz (not polarised/polarised) Hz

Connection

-

Documents & Downloads

Datasheet

Datasheet 735795 BKL Electronic 0409037 0409037 SMA adapter SMA plug - N socket 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 735795 BKL Electronic 0409037 0409037 SMA adapter SMA plug - N socket 1 pc(s) Piece

Description

SMA-plug connector in industrial quality made of passivated rust-free steel. Contacts: Plug: gold-plated brass Socket: Beryllium copper gold-plated.

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)