• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 072104 Low power connector Plug, straight 3.5 mm 1.45 mm 1 pc(s)

Image similar
Product type
Low power connector
Connector type
Plug, straight
Nominal current - rounded value
5 A
Outside Ø
3.5 mm
Inside diameter
1.45 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.99
-17 %
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LV Connectors

  • This text is machine translated.

Our service for you

Technical specifications

Product type

Low power connector

Nominal current

5 A

Connector type

Plug, straight

Nominal current - rounded value

5 A

Outside Ø

3.5 mm

Inside diameter

1.45 mm

Connection

Soldering

Nominal voltage

9 V DC

Content

1 pc(s)

Manufacturer part #

072104

Type

072104

Bend relief

Yes

RoHS-compliant

Yes

Shaft length

9.5 mm

Type

Straight

Outside Ø

3.5 mm

Connection

-

Documents & Downloads

Datasheet

Datasheet 530363 BKL Electronic 072104 Low power connector Plug, straight 3.5 mm 1.45 mm 1 pc(s)

Description

For connecting outside power sources to a battery-powered device.

What kind of ELV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)