• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 072114 Low power connector Plug, right angle 3.45 mm 1.3 mm 1 pc(s)

Product type
Low power connector
Connector type
Plug, right angle
Nominal current - rounded value
3 A
Outside Ø
3.45 mm
Inside diameter
1.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

95 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL Electronic 072114 Low power connector Plug, right angle 3.45 mm 1.3 mm 1 pc(s)

  • For connection of external voltage sources to battery powered devices such as portable radios, cassette recorders, etc.

Our service for you

Technical specifications

Product type

Low power connector

Nominal current

3 A

Connector type

Plug, right angle

Nominal current - rounded value

3 A

Outside Ø

3.45 mm

Inside diameter

1.3 mm

Connection

Soldering

Nominal voltage

12 V DC

Content

1 pc(s)

Manufacturer part #

072114

Type

072114

Bend relief

No

RoHS-compliant

Yes

Shaft length

9.5 mm

Outside Ø

3.45 mm

Shape

Offset

Connection

-

Documents & Downloads

Datasheet

Datasheet 733911 BKL Electronic 072114 Low power connector Plug, right angle 3.45 mm 1.3 mm 1 pc(s)

Description

For connecting outside power sources to a battery-powered device.

What kind of ELV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)