• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 072196 Low power adapter Low power plug - Low power socket;5.5 mm;2.1 mm;3.5 mm;1.3 mm1 pc(s)

Image similar
Product type
Low power adapter
Type A
Low power plug
Type B
Low power socket
Connector type
Adapter, straight
Pin Ø
1.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power supply adapter

  • This text is machine translated.

Our service for you

Technical specifications

Product type

Low power adapter

Type A

Low power plug

Type B

Low power socket

Connector type

Adapter, straight

Pin Ø

1.3 mm

Outside Ø

5.5 mm

Inside diameter

2.1 mm

Content

1 pc(s)

Manufacturer part #

072196

Type

072196

RoHS-compliant

Yes

Hole Ø

3.5 mm

Type

Plug 2.1 mm from Clutches 1.3 mm

Outside Ø

5.5 mm

Connection

-

Documents & Downloads

Datasheet

Datasheet 741872 BKL Electronic 072196 Low power adapter Low power plug - Low power socket;5.5 mm;2.1 mm;3.5 mm;1.3 mm1 pc(s)

User & Safety Instructions

User & Safety Instructions 741872 BKL Electronic 072196 Low power adapter Low power plug - Low power socket;5.5 mm;2.1 mm;3.5 mm;1.3 mm1 pc(s)

Description

Low-volt plug to coupling.

More interesting products

(*All information is plus legal VAT)