• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 10120076 10120076 Number of pins: 9 Plastic, metallised 180 ° Silver 1 pc(s)

Image similar
Number of pins
9
Case material
Plastic, metallised
Cable outlets
1
Connection angle
180 °
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

218 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL Electronic 10120076 10120076 Number of pins: 9 Plastic, metallised 180 ° Silver 1 pc(s)

  • Metallised
  • Pins: 9

Our service for you

Technical specifications

Number of pins

9

Case material

Plastic, metallised

Cable outlets

1

Factory colour

Silver

Connection angle

180°

Content

1 pc(s)

Type

Short locking screws

Manufacturer part #

10120076

RoHS-compliant

Yes

Features

Enclosure

+ 4-40 knurl head screw

+ strain relief clip

Type

10120076

Material (details)

Polycarbonate

Pins

9

Documents & Downloads

Datasheet

Datasheet 711284 BKL Electronic 10120076 10120076 Number of pins: 9 Plastic, metallised 180 ° Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 711284 BKL Electronic 10120076 10120076 Number of pins: 9 Plastic, metallised 180 ° Silver 1 pc(s)

Description

With direct cable input

Scope of delivery

  • Mounting screws with 4-40 UNC thread.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3.29*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)