
Image similar
Audio cable
4 x
0.1 mm²
4 x 0.1 mm²
Single shield
Shielded
4.40 mm
Black
10 m
Yes
No
No
Yes
1106007/10
PVC
4 x (12 x 0.10 mm)
1106007/10
Datasheet 1514932 BKL Electronic 1106007/10 Audio cable 4 x 0.1 mm² Black 10 m
User & Safety Instructions 1514932 BKL Electronic 1106007/10 Audio cable 4 x 0.1 mm² Black 10 m
The necessary accessories are required to use the article as described.