
Image similar
Audio cable
4 x
0.1 mm²
4 x 0.1 mm²
Single shield
Shielded
4.40 mm
Black
25 m
Yes
No
No
Yes
1106007/25
PVC
4 x (12 x 0.10 mm)
1106007/25
Datasheet 1514968 BKL Electronic 1106007/25 Audio cable 4 x 0.1 mm² Black 25 m
User & Safety Instructions 1514968 BKL Electronic 1106007/25 Audio cable 4 x 0.1 mm² Black 25 m
The necessary accessories are required to use the article as described.