• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 1106006/50 Audio cable 2 x 0.1 mm² Black 50 m

Image similar
Product type
Audio cable
No. of leads
2 x
Cross section (each core)
0.1 mm²
Content
50 m
Cross section
2 x 0.1 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.70)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Audio cable

No. of leads

2 x

Cross section (each core)

0.1 mm²

Cross section

2 x 0.1 mm²

Cable features

Single shield

Shielded

Outside Ø

3.90 mm

Factory colour

Black

Content

50 m

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

1106006/50

Insulation material

PVC

Core layout

2 x (12 x 0.10 mm)

Type

1106006/50

Documents & Downloads

Datasheet

Datasheet 1514906 BKL Electronic 1106006/50 Audio cable 2 x 0.1 mm² Black 50 m

User & Safety Instructions

User & Safety Instructions 1514906 BKL Electronic 1106006/50 Audio cable 2 x 0.1 mm² Black 50 m

What kind of AV Cables (By the Metre) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.