
Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
Built-in latch bush 6.35 mm
- 6.35 mm audio jack
- Socket, horizontal mount
Our service for you
Technical specifications
- Type
Single hole mounting, long thread
- Product type
6.35 mm audio jack
- Connector type
Socket, horizontal mount
- Factory colour
Silver
- Connection
Soldering
- Number of pins
3
- Contact material
Nickel plated
- Manufacturer part #
1109029
- Type
1109029
- Audio channels
Stereo
- Recess diameter (details)
14 mm
- Content
1 pc(s)
- Length
40.8 mm
- (Ø)
26 mm
Documents & Downloads
Datasheet
Datasheet 555371 BKL Electronic 1109029 6.35 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 555371 BKL Electronic 1109029 6.35 mm audio jack Socket, horizontal mount Number of pins: 3 Stereo Silver 1 pc(s)
Description
With strain relief
This text is machine translated.
This text is machine translated.





















