• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 1502034/25 PG cable H07V-K 16 mm² Green, Yellow 25 m

Product type
PG cable
Cable type
H07V-K
Cross section (each core)
16 mm²
Content
25 m
Cross section
16 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 8.40)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PG cable

Cable type

H07V-K

Cross section (each core)

16 mm²

Cross section

16 mm²

Factory colour

Green

Yellow

Outside Ø

7.1 mm

Content

25 m

Nominal voltage

750 V

Nominal voltage U0

450 V

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

1502034/25

Insulation material

PVC

Type

H07V-K

Cross section

16 mm²

Documents & Downloads

Datasheet

Datasheet 940291 BKL Electronic 1502034/25 PG cable H07V-K 16 mm² Green, Yellow 25 m

Datasheet 940291 BKL Electronic 1502034/25 PG cable H07V-K 16 mm² Green, Yellow 25 m

User & Safety Instructions

User & Safety Instructions 940291 BKL Electronic 1502034/25 PG cable H07V-K 16 mm² Green, Yellow 25 m

Description

Flexible Verdrahtungsleitung Grün-Gelb

This text is machine translated.

Features

  • 25 m earthing cable, cross-section: 16 mm².

Scope of delivery

  • Packing (25 m).

What kind of Wiring are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)