• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 1503016/25 Automotive wire FLRY-B 1 x 1.50 mm² Blue 25 m

Image similar
Product type
Automotive wire
No. of leads
1 x
Cross section (each core)
1.50 mm²
Cable type
FLRY-B
Outside Ø
2.40 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 1.04)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Automotive wire

No. of leads

1 x

Content

25 m

Cross section (each core)

1.50 mm²

Insulation material

Polyvinyl chloride

Cable type

FLRY-B

Outside Ø

2.40 mm

Packaged

Yes

Halogen-free

No

Manufacturer part #

1503016/25

Factory colour

Blue

Core layout

Copper stranded conductor; according to VDE 0295 Class 5

Sold per metre

No

Cross section

1 x 1.50 mm²

Max. temperature range (fixed installation)

+85 °C

Min. temperature range (fixed installation)

-40 °C

Type

1503016/25

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1548809 BKL Electronic 1503016/25 Automotive wire FLRY-B 1 x 1.50 mm² Blue 25 m

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)