• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 1503020/25 Automotive wire FLRY-B 1 x 2.50 mm² Black 25 m

Image similar
Product type
Automotive wire
No. of leads
1 x
Cross section (each core)
2.50 mm²
Cable type
FLRY-B
Outside Ø
3 mm
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.60)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Automotive wire

No. of leads

1 x

Content

25 m

Cross section (each core)

2.50 mm²

Insulation material

Polyvinyl chloride

Cable type

FLRY-B

Outside Ø

3 mm

Packaged

Yes

Halogen-free

No

Manufacturer part #

1503020/25

Factory colour

Black

Core layout

Copper stranded conductor; according to VDE 0295 Class 5

Sold per metre

No

Cross section

1 x 2.50 mm²

Max. temperature range (fixed installation)

+85 °C

Min. temperature range (fixed installation)

-40 °C

Type

1503020/25

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.59*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)