• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 2800051 Extension 6 mm² Cable length 2 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PV4 extension, 6mm², set of 2 R/SW, 2m

Our service for you

Technical specifications

  • Plug / socket
  • Connections: PV4 plug on PV4 socket
  • Plug connection: Ø 4mm
  • Contact material: Tin-plated copper
  • Design of the contact: Pin plug / pin socket, single contact
  • Contact manufacturing process: Rotated
  • Mounting type: Crimped
  • NEC locking type
  • Insulation material PPO
  • Locking system snap-in
  • Overvoltage category CAT II
  • Pollution level: 2
  • Protection class: 2
  • Protection type (plug-in): IP68, 1 m / 1 h
  • Flame class UL94 V-0
  • Rated voltage 1500 V DC
  • Testing voltage 6 kV (50 Hz, 1 min.)
  • Contact resistance = 0.25 mOhm
  • Rated current (IEC 62852 at 85°C): 6.0mm² (10AWG) 40 A.
  • Dimensioning surge voltage: 16 kV
  • Ambient temperature: -40 °C to +90 °C
Product type

Extension

Cable length

2 m

Cross section per core

6 mm²

Factory colour

Red

Black

Cross section

6 mm²

Documents & Downloads

Datasheet

Datasheet 3208517 BKL Electronic 2800051 Extension 6 mm² Cable length 2 m

User & Safety Instructions

User & Safety Instructions 3208517 BKL Electronic 2800051 Extension 6 mm² Cable length 2 m

Description

Solar extension cable set for serial as well as parallel wirings of photovoltaic systems.
A set consists of two cables; both cables are each assembled with a plug to a socket.

This text is machine translated.

Scope of delivery

  • 1x PV4 extension cable, red
  • 1x PV4 extension cable, black

What kind of Solar Power Cables & Leads are you looking for?

More interesting products

(*All information is plus legal VAT)