• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic Pin strip (standard) Total number of pins 20 Contact spacing: 2.54 mm 072643 1 pc(s)

Image similar
Product type
Pin strip (standard)
Connector type
Pin strip, straight
No. of rows
1
CS
2.54 mm
Total number of pins
20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.73 / piece)
€ 1.09
-33 %
€ 0.73
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Straight terminal strip, pitch 2.54

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 20

Technical specifications

Product type

Pin strip (standard)

Connector type

Pin strip, straight

No. of rows

1

Connector system

wire-to-board

CS

2.54 mm

Pins per row

20

Total number of pins

20

Width

5.80 mm

Pin Ø

1 mm

Pin shape

Rectangular

Nominal current

2 A

Nominal current - rounded value

2 A

Content

1 pc(s)

Dim

(L x W x H) 50.80 x 5.80 x 14.20 mm

Connection

Print

Case material

Polyamide

Manufacturer part #

072643

Factory colour

Ecru

Silver

Industrial packaging

No

Insulation material

Polyamide

Contact material

Phosphorus bronze

Board contact surface

Tin plated

Connector contact surface

Tin plated

Height

14.20 mm

Length

50.80 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+85 °C

Min. temperature

-25 °C

Type

72643

Compatible with (details)

Housing with socket contacts

Material (details)

Polyamide 66/UL 94V-2

Type

Straight

Nominal current (details)

2 A

Pins

20

Connection

-

Documents & Downloads

Datasheet

Datasheet 733751 BKL Electronic Pin strip (standard) Total number of pins 20 Contact spacing: 2.54 mm 072643 1 pc(s)

User & Safety Instructions

User & Safety Instructions 733751 BKL Electronic Pin strip (standard) Total number of pins 20 Contact spacing: 2.54 mm 072643 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?