
Image similar
Pin strip (standard)
Pin strip, straight
1
wire-to-board
2.54 mm
8
8
5.80 mm
1 mm
Rectangular
2 A
2 A
1 pc(s)
(L x W x H) 20.48 x 5.80 x 14.20 mm
Polyamide
072641
Ecru
Silver
No
Polyamide
Phosphorus bronze
Tin plated
Tin plated
14.20 mm
20.48 mm
Yes
Perpendicular (to the PCB)
+85 °C
-25 °C
72641
Housing with socket contacts
Polyamide 66/UL 94V-2
Straight
2 A
8
-
Datasheet 734253 BKL Electronic Pin strip (standard) Total number of pins 8 Contact spacing: 2.54 mm 072641 1 pc(s)
User & Safety Instructions 734253 BKL Electronic Pin strip (standard) Total number of pins 8 Contact spacing: 2.54 mm 072641 1 pc(s)