

Pin strip (standard)
Pin strip, right angle
1
wire-to-board
2.54 mm
3
3
9.20 mm
1 mm
Rectangular
2 A
2 A
1 pc(s)
(L x W x H) 7.66 x 9.20 x 14.20 mm
Polyamide
072645
Ecru
Silver
No
Polyamide
Phosphorus bronze
Tin plated
Tin plated
14.20 mm
7.66 mm
Yes
Parallel (to the PCB)
+85 °C
-25 °C
72645
Housing with socket contacts
Polyamide 66/UL 94V-2
Angled
2 A
3
-
Datasheet 733777 BKL Electronic Pin strip (standard) Total number of pins 3 Contact spacing: 2.54 mm 072645 1 pc(s)
€ 5.71€ 3.76*
The necessary accessories are required to use the article as described.