• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic RJ45 Mounted Sockets 8-pole 8P8C RJ45 Socket, right angle Grey

Connector type
Socket, right angle
Specification
CAT 3
Connector standard
RJ45
Type
143206
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 2.19
-18 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL Electronic RJ45 Mounted Sockets 8-pole 8P8C RJ45 Socket, right angle Grey

Our service for you

Technical specifications

Type

143206

Connector type

Socket, right angle

CAT 3

Connector standard

RJ45

Factory colour

Grey

Content

1 pc(s)

RoHS-compliant

Yes

Type

Shielded

Pins

8P8C

Connection

Shielded

Documents & Downloads

Datasheet

Datasheet 922647 BKL Electronic RJ45 Mounted Sockets 8-pole 8P8C RJ45 Socket, right angle Grey

Description

These western sockets are for mounting on circuit boards. They are fastened to the ciruit board by the two additional pegs.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 107.18€ 106.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)