• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic SIL socket (standard) No. of rows: 1 Pins per row: 10 10122216 1 pc(s) Tray

1/2
Packaging type
Tray
Connector type
Power strip, right angle
Product type
SIL socket (standard)
No. of rows
1
Total number of pins
10
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.32 / piece)
€ 0.32
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Female header single row 10-pin, angled, gold plated, grid 2.54mm, not detachable

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 10

Technical specifications

Packaging type

Tray

Connector type

Power strip, right angle

Product type

SIL socket (standard)

No. of rows

1

Pins per row

10

Total number of pins

10

CS

2.54 mm

Connection

Print

Factory colour

Black

Pin shape

Rectangular

Nominal voltage

600 V

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Gold plated

Contact material

Brass

Case material

PBT

Pin length (PCB)

3.26 mm

Separable

No

Dim
Connector orientation

Parallel (to the PCB)

Manufacturer part #

10122216

Socket depth

2.50 mm

Content

1 pc(s)

Height

8.50 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

10122216

Documents & Downloads

Datasheet

Datasheet 2356427 BKL Electronic SIL socket (standard) No. of rows: 1 Pins per row: 10 10122216 1 pc(s) Tray