• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic SIL socket (standard) No. of rows: 1 Pins per row: 7 10122205 1 pc(s) Tray

1/2
Packaging type
Tray
Connector type
Power strip, straight
Product type
SIL socket (standard)
No. of rows
1
Total number of pins
7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.74 / piece)
€ 0.74
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Female header single row 7-pin, straight, gold plated, grid 2.54mm, overall height 8.5mm, cannot be separated

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 7

Our service for you

Technical specifications

Packaging type

Tray

Connector type

Power strip, straight

Product type

SIL socket (standard)

No. of rows

1

Pins per row

7

Total number of pins

7

CS

2.54 mm

Connection

Print

Factory colour

Black

Pin shape

Rectangular

Nominal voltage

600 V

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Gold plated

Contact material

Brass

Case material

PBT

Pin length (PCB)

3.20 mm

Separable

No

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

10122205

Socket depth

2.50 mm

Content

1 pc(s)

Height

8.50 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

10122205

Documents & Downloads

Datasheet

Datasheet 2356406 BKL Electronic SIL socket (standard) No. of rows: 1 Pins per row: 7 10122205 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2356406 BKL Electronic SIL socket (standard) No. of rows: 1 Pins per row: 7 10122205 1 pc(s) Tray