• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black & Decker Mains Chainsaw 1800 W Blade length 350 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electric chainsaw, 1800 W, 35 cm blade length

  • Powerful chain saw with 1,800 watt motor and high chain speed
  • High cutting capacity - 35 cm blade length for larger cutting diameters
  • Low-recoil chain for clean, fast cuts in damp and dry wood
  • Chain brake - Extra safety by interrupting power when the chain saw comes back
  • Steel stop claws increase the stability for more control when working
  • The anti-vibration system makes using the device very easy
  • Automatic chain lubrication ensures continuous oil supply for lower wear and greater cutting efficiency
  • Large oil tank with viewing window for easy controlled filling.

Technical specifications

  • Energy source: AC
Operating voltage

230 V

Product type

Chainsaw

1800 W

Operating type

Mains

Blade length

350 mm

Weight

4.16 kg

Chain speed

12.5 m/s

Factory colour

Orange

1800 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3666049 Black & Decker Mains Chainsaw 1800 W Blade length 350 mm

Description

Powerful BLACK+Decker electric chain saw with 1800 watt motor and high chain speed of 12.5 meters per second for clean, fast cuts in wet and dry wood. 35 cm blade length also allows larger cutting diameters. Safety by switch-on lock, low-return chain and chain brake, which interrupts the power supply within 0.15 seconds when the chain saw is knocked back. Steel stop claws increase the stability for safe working. Automatic chain lubrication ensures a continuous supply of oil to protect the chain and to ensure maximum cutting efficiency, while the large viewing window of the oil tank allows the oil level to be checked at any time.

This text is machine translated.

Scope of delivery

  • Chain protective quiver
  • Combination key

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)