• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black Rock 360° Glass Cover Apple iPhone 14 Plus Silver Inductive charging 1220TGC08

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Black Rock 360° Glass Cover

  • Tight-fitting cover protects the Apple iPhone 14 Plus against scratchesVery high-quality metalAccess to all buttons and inputsFull operation of the entire display360° all-round protectionWireless charging compatibleInterference-free magnetic closureUltra thin: Rear side 0.7 mm, front side 0.5 mm
  • This text is machine translated.

Technical specifications

Product type

Cover

Compatible with

Apple

Compatible with

iPhone 14 Plus

Factory colour

Silver

Material

Plastic

Features

Inductive charging

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626037 Black Rock 360° Glass Cover Apple iPhone 14 Plus Silver Inductive charging 1220TGC08

Description

Features

  • Colour: Silver.
  • Hue: Silver
  • Product range: Mobile phone/smartphone
  • Series: Cover 360° glass
  • Material: Plastic
  • For terminal brand: Apple
  • Suitable for: Smartphone
  • Suitable for: Wireless charging
  • Smartphone: Apple iPhone 14 plus

Scope of delivery

  • 1 cover 360° glass

More interesting products

(*All information is plus legal VAT)