• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blanko Animal repeller Working principle Ultrasound Operating range 60 m² 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Animal repeller

Suitable for

Outside

Working principle

Ultrasound

Operating range

60 m²

Detection angle

70°

Power supply

9 V DC

9 V battery (2x), please order separately

Weight

360 g

Material

Acrylonitrile butadiene styrene

Length

100 mm

Width

100 mm

Height

65 mm

Dim

(L x W x H) 100 x 100 x 65 mm

Frequency

18000-24000 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3384404 Blanko Animal repeller Working principle Ultrasound Operating range 60 m² 1 pc(s)

Description

PIR ultrasound animal.chaser. Environment-friendly way to free your garden and the property of dogs and cats. The chaser is started when an animal enters the range of the IR detector. When you leave the detection range, the device will be switched off. The Animal Chaser is installed in an impact-resistant ABS casing, included in the delivery rod for mounting in the ground. Operated by a 2 x 9 V battery (not included) or via mains adaptor supplied. Power supply: 2 x 9 V; Frequency range: 18000 Hz to 24000 Hz; Effective range: 60 m²

This text is machine translated.

Scope of delivery

  • Rod for mounting in the ground
  • Mains adaptor 9 V/DC

What kind of Animal Repellents are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)