• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blaupunkt 2006021000000 DAB glass mount aerial incl. amplifier

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

104 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Blaupunkt 2006021000000 DAB-windscreen antenna

  • Integrated 15 dB amplifierPhantom power: 12 VoltBand III + LPlug SMB, gold-platedCable length 3 mLength of spotlight (antenna) incl. Amplifier 185 mmAmplifier module 48 x 30 x 8 (L x W x H)Compatible with all current Blaupunkt radios with phantom power
  • This text is machine translated.

Technical specifications

Product type

DAB glass mount aerial

Features

incl. amplifier

Gain

15 dB

Antenna cable length

3 m

Length

185 mm

Width

30 mm

Height

8 mm

Factory colour

Black

Dim

(L x W x H) 185 x 30 x 8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2826690 Blaupunkt 2006021000000 DAB glass mount aerial incl. amplifier

Description

Features

  • Illustrated user guide DE / ENNon-destructive installationVertical mounting on the windscreenSuccessor model of 2006019000000/ 4260499852078

More interesting products

(*All information is plus legal VAT)