• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blaupunkt Antenne Club T 38 Car audio replacement rod aerial

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Blaupunkt club T38.1 short rod antenna

  • Design: Rod antenna
  • Range of use: Analogue radio
  • Installation location: Front mounting, rear mounting
  • Mounting type: Screws

Technical specifications

Product type

Car audio replacement rod aerial

Antenna cable length

355 mm

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3324191 Blaupunkt Antenne Club T 38 Car audio replacement rod aerial

Description

Passive short-rod antenna

This text is machine translated.

Features

  • Reception:
  • - Services: AM, FM
  • - Frequency range AM (MHz): 0.15 – 6.2
  • - Frequency range FM (MHz): 76 – 108
  • - Impedance AM (Ohm): 50
  • Mechanics:
  • - Length of bar (mm): 355
  • - Weight (kg): 0.21
  • - Mounting type: M6 screws
  • - Mounting angle horizontal (°): 0° – 90°
  • - Colour: Black
  • - Material: Plastic
  • Outputs:
  • - Cable type: RG-174
  • - Cable length (m): 1.38
  • - Connection type: Straight connector N119.750 (male)
  • Compatibility:
  • - Commercial equipment: Universal

More interesting products

(*All information is plus legal VAT)