• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blaupunkt Autojet 25 Black Motorantenne Car audio universal antenna

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Motor antenna
  • Black antenna rod
  • Screw connection cable M10x75 to DIN plug
  • 1.4 m cable length
  • Power supply +12 V
  • 5 telescopic sections
  • This text is machine translated.

Technical specifications

  • FM: 87.5 AM - 108 MHz
  • Antenna length (max.) 790 mm
Product type

Car audio universal antenna

Antenna cable length

1.4 m

Suitable for

Outside

Length

790 mm

Width

85 mm

Height

56 mm

Factory colour

Black

Dim

(L x W x H) 790 x 85 x 56 mm

Documents & Downloads

Datasheet

Datasheet 3533064 Blaupunkt Autojet 25 Black Motorantenne Car audio universal antenna

User & Safety Instructions

User & Safety Instructions 3533064 Blaupunkt Autojet 25 Black Motorantenne Car audio universal antenna

More interesting products

(*All information is plus legal VAT)